Microchip MCP1404-E/SN

Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
$ 2.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1404-E/SN.

ODG (Origin Data Global)

Datasheet22 pages19 years ago

Mouser

TME

iiiC

Inventory History

3 month trend:
-20.04%

CAD Models

Download Microchip MCP1404-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.058
$ 2.57
$ 2.57
Stock
214,439
136,422
136,422
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Projected EOL Date2034-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1403-E/SN
Tube MCP1403 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipMCP1405-E/SN
Tube MCP1405 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4424AVOA
Tube TC4424A Low-Side 2003 gate driver 21ns -40C~150C TJ 4.5A 4.5A 470mW
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Microchip MCP1404-E/SN provided by its distributors.

Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MCP1404-E/SN, DUAL MOSFET POWER DRIVER 4.5A,4.5 TO 18V, NON-INVERTING,8-PIN SOIC
MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - SOIC-8
Driver 4.5A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC N Tube
Gate Drivers; MICROCHIP; MCP1404-E/SN; 2; 4.5 V - 18 V; 8; Surface Mount
DRIVER, MOSFET, DUAL 4.5A, SOIC8; Driver Configuration: Low Side; Peak Output Current: 4.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 40ns; Output Delay: 40ns;
Type = Low Side / Outputs = 2 / Configuration = Non-Inverting / Rise Time ns = 15 / Fall Time ns = 18 / Output Current A = 4.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1404-ESN
  • MCP1404E/SN
  • MCP1404ESN