What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC4423AVOA

TC4423A Series 18 V 3 A Dual Low Side Surface Mount Gate Driver IC - SOIC-8
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4423AVOA.

Augswan

Datasheet22 pages19 years ago

Mouser

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.12%

CAD Models

Download Microchip TC4423AVOA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 4.15
Stock
379,265
93,663
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
35 ns
21 ns
Fall Time
35 ns
21 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
470 mW
610 mW

Supply Chain

Projected EOL Date2034-06-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4424AVOA
Tube TC4424A Low-Side 2003 gate driver 21ns -40C~150C TJ 4.5A 4.5A 470mW
MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4425AVOA
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Microchip TC4423AVOA provided by its distributors.

TC4423A Series 18 V 3 A Dual Low Side Surface Mount Gate Driver IC - SOIC-8
Tube TC4423A Low-Side 2006 gate driver 35ns -40C~150C TJ 4.5A 4.5A 470mW
TC4423AVOA, DUAL MOSFET POWER DRIVER 4.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube
Mosfet Driver, 3A, Dual, Hs, 8Soic; Driver Configuration:Low Side; Peak Output Current:4.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:40Ns; Output Delay:41Ns; Operating Rohs Compliant: Yes |Microchip Technology TC4423AVOA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.