Infineon AUIPS7081STRL

Power Switch Hi Side 1-OUT 2.3A 0.06Ohm Automotive 5-Pin(4+Tab) D2PAK Tube
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS7081STRL.

ODG (Origin Data Global)

Datasheet19 pages11 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIPS7081STRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 4.96
Stock
374,025
42,790
Authorized Distributors
2
1
Number of Outputs
1
1
Max Output Current
2.3 A
2.3 A
Max Supply Voltage
35 V
-
Min Supply Voltage
6 V
-
Resistance
55 mΩ
55 mΩ
Fault Protection
-
-
Turn-Off Delay Time
25 µs
-
Turn-On Delay Time
16 µs
15 µs
Operating Supply Voltage
14 V
14 V
Case/Package
TO-263-5
D2PAK
Packaging
Cut Tape
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

Power Load Distribution Switch, High Side, 1 Output, 41 Vin, 51 A, 0.035 ohm, TO-263 (D2PAK), 5Pin
AUIPS6041STRL 1 Channel 4.3 A 30 mOhm High Side Intelligent Power Switch-D2PAK-5
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : Adj
Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
MCP1826-3302E/ET; LDOVoltage Regulator; 1A; 3.3V +/-2%; 2.3 to 6Vin; 6-Pin D2PAK
Pwr Sply Func; Voltage Regulator; Linear; LDO; D2PAK; IS 120uA; PD 2.083W; VO 0.41V
LDO Regulator Pos 0.8V to 5V 1.5A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100

Descriptions

Descriptions of Infineon AUIPS7081STRL provided by its distributors.

Power Switch Hi Side 1-OUT 2.3A 0.06Ohm Automotive 5-Pin(4+Tab) D2PAK Tube
AUIPS7081 Series 5.5 V 2.3 A 70 Ohm Intelligent Power High Side Switch -TO-263-5, PG-TO263-5, RoHS
Infineon SCT
Automotive Q100 Intelligent Power Switch 1 Channel High Side Driver in a D2-Pak Package
Power Switch ICs – Power Distribution; INFINEON; AUIPS7081STRL; 1; 1; 5; 5.5 V
Buffer/Inverter Based Peripheral Driver, 5A, PSSO4
IC PWR SWITCH N-CHAN 1:1 D2PAK-5
GULL WING RoHS Compliant Non-Inverting Obsolete General Purpose Power Switch/Driver -40C~150C TJ 55m Ohm 2.3A 50μs
TAPE AND REEL / High side 70mohm IPS 75V
AUIPS7081 - PROFET - SMART HIGH
POWER LOAD SWITCH, AEC-Q100, TO-263-5; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 5A; On State Resistance: 0.055ohm; Distribution Switch Case Style: TO-263; No. of Pins: 5Pins; Thermal Protection: Ye
Benefits: Short-circuit protection; Over-temperature protection; Digital diagnostic; Open load detection; Reverse battery protection; 12V and 24V application | Target Applications: Braking

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIPS7081S
  • SP001512902
  • SP001513752