Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP630AD2TR4G

Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
$ 1.02
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP630AD2TR4G.

Official Datasheet19 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download onsemi NCP630AD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.02
$ 0.978
Stock
251,690
178,064
Authorized Distributors
5
4
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Min Input Voltage
-
-
Max Input Voltage
12 V
12 V
Min Output Voltage
1.25 V
1.25 V
Max Output Voltage
-
-
Accuracy
1.5 %
1.5 %
Dropout Voltage
1 V
1.25 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-01
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 3.0 A, with Enable, V out : Adj
STMicroelectronicsLD1085D2M-R
LDO Regulator Pos 1.25V to 28V 3A Automotive 4-Pin(3+Tab) D2PAK/A T/R
LDO Regulator Pos 0.9V to 7.7V 1.5A 6-Pin (5+Tab) D2PAK T/R
STMicroelectronicsLD1085D2M33R
LD1085 Series 3.3 V 3 A Adjustable & Fixed Positive Voltage Regulator - D2PAK
STMicroelectronicsLD1085D2M25R
LD1085 Series 3 A 2.5 V Fixed Output Positive Voltage LDO Regulator - D2PAK

Descriptions

Descriptions of onsemi NCP630AD2TR4G provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.75V Max, 1.25V Dropout, BIPolar, PSSO5
NCP630 Series 3 A Adjustable Output LDO Linear Voltage Regulator - D2PAK-5
Linear Voltage Regulator, 3 A, Ultra-High PSRR Vout: Adj
NCP630AD2TR4G, LDO VOLTAGEREGULATOR, ADJUSTABLE 3A, 3.557 V +/-1.5%, 5-PIN D2PAK
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) D2PAK T/R
Linear Voltage Regulator, Fast, 3.0 A, V out : Adj
IC REG LINEAR POS ADJ 3A D2PAK-5
85dB(1kHz) 1mA positive electrode Adjustable 3A 1 1.216V 10.75V 12V 1.25V@ 3A 0.01%(Typ) 0.02% D2PAK-5 SMD mount,glue mount 4.57mm(height)
LDO, ADJ O/P, 3A, TO-263-5; Output Type: Adjustable; Input Voltage Min: -; Input Voltage Max: 12V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltag; Available until stocks are exhausted
Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:12V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:3A; Dropout Voltage Vdo:1.25V; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP630AD2TR4G.