Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5662DSADJR4G

Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : Adj

$ 1.114
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5662DSADJR4G.

IHS

Datasheet15 pages6 years ago

Newark

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP5662DSADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NCV5662 Series 2 A 0.9 to 7 V ADJ LDO Linear Regulator w/ Enable - D2PAK-5
Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : 1.5 V
LDO Regulator Pos 0.9V to 7.7V 1.5A 6-Pin (5+Tab) D2PAK T/R
1.5A Cmos Ldo, Vout=5.0V, Extended Temp; |Microchip Technology MCP1827T-ADJE/ET

Descriptions

Descriptions of onsemi NCP5662DSADJR4G provided by its distributors.

Linear Voltage Regulator, LDO, Fast Response, 2.0 A, with Enable, V out : Adj
Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, BIPolar, PSSO5
LDO Regulator Pos 0.9V 2A 6-Pin(5+Tab) D2PAK T/R
LDO Regulator, 2 A, Low Noise, with Enable Vout: Adj
LDO Regulator Adjustable 900mV 2A SMD TO-252-5 H4.83mm
IC REG LINEAR POS ADJ 2A D2PAK-5
Output Type:adjustable; Input Voltage Min:2V; Input Voltage Max:9V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:2A; Dropout Voltage Vdo:1V; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5662DSADJR4G.