Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS436L2GATMA1

IC PWR SWITCH N-CHAN 1: 1 TO263-5 Power Switch/Driver 1: 1 N-Channel 8.8A PG-TO263-5-2
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS436L2GATMA1.

element14 APAC

Datasheet12 pages12 years ago

ODG (Origin Data Global)

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.19%

CAD Models

Download Infineon BTS436L2GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC PWR SWITCH N-CHAN 1:1 D2PAK-5 Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5
AUIPS6041STRL 1 Channel 4.3 A 30 mOhm High Side Intelligent Power Switch-D2PAK-5

Descriptions

Descriptions of Infineon BTS436L2GATMA1 provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 TO263-5 Power Switch/Driver 1:1 N-Channel 8.8A PG-TO263-5-2
Power Load Distribution Switch, High Side, 1 Output, 41 Vin, 51 A, 0.035 ohm, TO-263 (D2PAK), 5Pin
Infineon High side switching power supply chip, 40 VPower, 1output, 5Pin
Buffer/Inverter Based Peripheral Driver, 1 Driver, 9.8A, MOS, PSSO4
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Power Switch ICs - Power Distribution CLASSIC PROFET
PG-TO263-5 Power Distribution Switches ROHS
IC REG CHARG PUMP INV 20MA 8SOIC
Power Switch Hi Side 8.8A 5-Pin TO-263 T/R
Avnet Japan
IC HIGH SIDE PWR SWITCH D2PAK-5
POWER LOAD SW, HIGH SIDE, 41V, TO-263-5;
POWER LOAD SW, HIGH SIDE, 51A, 150DEG C;
Infineon BTS436L2GATMA1 开关电源芯片
RS APAC
Current Limit Switch High Side
BTS436 - SMART HIGH-SIDE POWER S
Tape & Reel (TR) BTS436L2 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 9.25mm 4.75V 250mus 8.8A
POWER LOAD SW, HIGH SIDE, 41V, TO-263-5; Power Load Switch Type:High Side; Input Voltage:41V; Current Limit:51A; On State Resistance:0.035ohm; Distribution Switch Case Style:TO-263; No. of Pins:5Pins; Thermal Protection:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS436L2 G
  • BTS436L2-G
  • BTS436L2G
  • SP001104828