IMO Precision Controls SRM-1C-SL-5VDC

IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay
$ 1.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SRM-1C-SL-5VDC.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
+10.75%

CAD Models

Download IMO Precision Controls SRM-1C-SL-5VDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
Omron G5LE-1-36-DC5 Power PCB Relay SPST-NO 10A 5VDC Coil Control
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Descriptions

Descriptions of IMO Precision Controls SRM-1C-SL-5VDC provided by its distributors.

IMO SRM-1C-SL-5VDC 5VDC Sub Miniature High Power SPCO Relay
General Purpose Relay, Srm Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Imo Precision Controls SRM-1C-SL-5VDC
Power/Signal Relay, 1 Form C, SPST, Momentary, 0.071A (Coil), 6.5VDC (Coil), 360mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, SPDT, 277VAC, 250VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: SRM Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Termi

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision