Omron G5LE-1-36 DC5

Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1-36 DC5.

Omron

Datasheet6 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
-7.38%

CAD Models

Download Omron G5LE-1-36 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x15.8)mm THT
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT

Descriptions

Descriptions of Omron G5LE-1-36 DC5 provided by its distributors.

Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Electromechanical Relay SPDT 8ADC/10AAC 5VDC 70Ohm Through Hole
AgSnO2 5V 10A SPDT (1 Form C) Plugin Power Relays ROHS
Power Relay, Spdt, 5Vdc, 10A, Tht; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:10A; Product Range:G5Le Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Electronic Components G5LE-1-36 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-36-DC5
  • G5LE-1-36DC5
  • G5LE-136-DC5
  • G5LE136 DC5
  • G5LE136DC5