IMO Precision Controls ETS-1CN-SL-24VDC

IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay
$ 3.36
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls ETS-1CN-SL-24VDC.

element14 APAC

Datasheet2 pages16 years ago

Inventory History

3 month trend:
+230%

Related Parts

TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY POWER PCB 5A SPST-NO 24VDC
Relay; General Purpose; Industrial Relays Spst-no 24VDC Power Pcb Relay
PanasonicAPE30018
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
TE Connectivity / AMP3-1393203-1
General Purpose Relay, U/ub Series, Power, Non Latching, Spdt, 24 Vdc, 5 A Rohs Compliant: Yes

Descriptions

Descriptions of IMO Precision Controls ETS-1CN-SL-24VDC provided by its distributors.

IMO ETS-1CN-SL-24VDC 24VDC 6A SPCO Slim Power Relay
IMO SLIMLINE RELAY 1 C/O CONTACTS (24VAC/DC RELAY), 5MM WIDTH
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Ets Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Imo Precision Controls ETS-1CN-SL-24VDC

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision