Omron G5SB-1A4-DC24

Relay; General Purpose; Industrial Relays Spst-no 24VDC Power Pcb Relay
$ 1.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5SB-1A4-DC24.

Omron

Datasheet4 pages23 years ago

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

RELAY POWER PCB 5A SPST-NO 24VDC
Power Relay 24VDC 5(NO)/3(NC)A SPDT (20.3mm 10.3mm 15.8mm) THT
Electromechanical Relay 12VDC 1.6KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Omron G5SB-1A4-DC24 provided by its distributors.

Relay; General Purpose; Industrial Relays Spst-no 24VDC Power Pcb Relay
General Purpose Power PCB Relay 24V SPDT
Switch; Hinge Lever; 2 A (Resistive Load); 12 VDC; SPDT; 76 gf; - 40 to + 85 &de
Pcb Power Relay |Omron Industrial Automation G5SB-1A4 DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5SB-1A4 DC24
  • G5SB-1A4DC24
  • G5SB1A4DC24