Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APE30018

Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APE30018.

IHS

Datasheet4 pages17 years ago

Panasonic

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-25
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2010-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicJQ1-18V
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
TE Connectivity1393236-2
Power Relay, 5Vdc, Spdt, 6A, Tht; |Schrack Te Connectivity V23092A1005A301..
PanasonicAPE30048
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 217mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Panasonic APE30018 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
Power Relay 18VDC 6A SPDT(28x5x15)mm THT
The slim power relay
RELAY GEN PURPOSE SPDT 6A 18V
APE(PE) Relay

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America