IMO Precision Controls 20.155MV/8-E

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/8-E.

element14 APAC

Datasheet1 page14 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
TE Connectivity174463-1
TE CONNECTIVITY 174463-1 Socket Square Multilock 2p Crimp without contacts
TE Connectivity174463-2
Socket, unequipped, 2 pole, straight, 1 row, black, 174463-2
TE Connectivity174922-2
070 Mlc W-W Plug Rohs Compliant: Yes |Te Connectivity Amp 174922-2

Descriptions

Descriptions of IMO Precision Controls 20.155MV/8-E provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 8Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:-; Svhc:No Svhc (07-Jul-2017); No. Of Rohs Compliant: Yes |Imo Precision Controls 20.155MV/8-E

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MV/8E