Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 174463-1

TE Connectivity 174463-1 Automotive Connector Female Shrouded 1X2P
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174463-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+39.44%

CAD Models

Download TE Connectivity 174463-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity368545-1
Automotive Housing, Receptacle, 2Pos; |Te Connectivity 368545-1
TE Connectivity174463-2
Plug Housing, 2 Pos, Pbt, Black; |Te Connectivity Amp 174463-2
Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
TE Connectivity1565081-1
PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
Molex crimp housing Automotive connector male plug, NSCCseries, 2road, 10A, Wire installation
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact

Descriptions

Descriptions of TE Connectivity 174463-1 provided by its distributors.

TE Connectivity 174463-1 Automotive Connector Female Shrouded 1X2P
PLUG HOUSING, 1 ROW 2 WAY; Gender: Plug; No. of Contacts: 2; No. of Rows: 1; Pitch Spacing: 2.5mm; Contact Gender: Socket; Connector Mounting: Cable; Current Rating: 8A; De-mating Force: 10N; Insulation Resistance: 100ohm; No. of
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 2 / Housing Colour = Natural / A mm = 10 / Series = Multilock / B mm = 10.4 / Rows = 1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -30 / Flammability Rating = UL 94HB / Packaging = Bulk
070 MULTILOCK 2P P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Multilock Connector Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 174463-1 | Internal Number: 174463-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1744631