IMO Precision Controls 20.155MV/12-E

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 1.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.155MV/12-E.

Farnell

Datasheet1 page14 years ago

Inventory History

3 month trend:
-59.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
TE Connectivity174921-1
CONN PLUG HSG 3POS 3.50MM / 3 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity174463-1
TE CONNECTIVITY 174463-1 Socket Square Multilock 2p Crimp without contacts
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
TE Connectivity174463-2
Socket, unequipped, 2 pole, straight, 1 row, black, 174463-2

Descriptions

Descriptions of IMO Precision Controls 20.155MV/12-E provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Terminal Block, Header, 12Pos, Vert; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:12Ways; Rated Current:10A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:20.155Mv Series; Svhc:No Svhc Rohs Compliant: Yes |Imo Precision Controls 20.155MV/12-E

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.155MV/12E
  • 20.155MV12-E