IMLEC L150-24G

Panel Mount Indicator, Led, 7MM, Green, 24V
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L150-24G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC L150-24G.

Farnell

Datasheet1 page24 years ago

Related Parts

LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of IMLEC L150-24G provided by its distributors.

PANEL MOUNT INDICATOR, LED, 7MM, GREEN, 24V
Panel Mount Indicator, Led, 7Mm, Green, 24V; Led Color:green; Operating Voltage:24Vdc; Mounting Hole Dia:7Mm; Forward Current If:30Ma; Luminous Intensity:10Mcd; Ip / Nema Rating:not Rated; Product Range:-; Colour:green Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated