Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMD17-21VGC/TR8

LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD17-21VGC/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet1 page20 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-11.61%

CAD Models

Download VCC CMD17-21VGC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 570nm 2-Pin Chip 0805 T/R
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of VCC CMD17-21VGC/TR8 provided by its distributors.

LED Uni-Color Green 570nm 2-Pin Chip 0805(2012Metric) T/R
Led, Green, 1.25Mm X 1.4Mm, 10Mcd, 570Nm; |Vcc/visual Communications Company CMD17-21VGC/TR8
Green LED, 2012 (0805), 570nm, 2V, 1.25mA, 1.1mm H, SMD
LED, GREEN, 1.25MM X 1.4MM, 10MCD, 570NM; LED, GREEN, 1.25MM X 1.4MM, 10MCD, 570NM, FULL REEL; LED Color: Green; LED Mounting: SMD; Bulb Size: 1.25mm x 1.4mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 57

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD 1721VGC/TR8
  • CMD17-21VGC/TR8.
  • CMD17-21VGCTR8
  • CMD1721VGC/TR8
  • CMD1721VGCTR8