Dialight 591-3101-002F

LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round
$ 1.926
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3101-002F.

Electro Sonic

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 591-3101-002F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.926
$ 1.55
$ 1.55
Stock
10,692
126,670
126,670
Authorized Distributors
3
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Clear
-
-
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
11.3 mcd
11.3 mcd
11.3 mcd
Lens Style
Diffused, Round
Diffused
Diffused
Forward Voltage
2.6 V
2.2 V
2.2 V
Forward Current
30 mA
15 mA
15 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
40 °
40 °
40 °
Dominant Wavelength
596 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
LED 590nm 90° 2V 20mA Flat Top Rectangular Transparent Colorless Yellow SMD 3mm × 2mm × 1.4mm

Descriptions

Descriptions of Dialight 591-3101-002F provided by its distributors.

LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round
LED Low-Power Bi-Color Green/Yellow 2V 4-Pin Strip
Dual Color LED, Yellow/green, T-1, 3mm
LED Circuit Board Indicators Yel/Green 586/570nm 6.5/8mcd
INDICATOR, LED PCB, 3MM YELLOW/GREEN, 2V, FULL REEL
PCB LED, SMD Forward voltage: 2...2.6 V Luminous intensity: 6.5...8 mcd Case colour: Black LED shape: 3 mm round Light colour: Yellow / Green Version: standard No. of LEDs: 1 Rated on-state current: 10 mA Transmission angle: 40 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5913101002F