VCC CMD15-21VGC/TR8

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD15-21VGC/TR8.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet2 pages20 years ago

IHS

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+62.87%

CAD Models

Download VCC CMD15-21VGC/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPT3216CGCK
LED GREEN CLEAR 1206 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of VCC CMD15-21VGC/TR8 provided by its distributors.

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
CMD15-21 Series Green 1206 140° 10 mcd Clear 2.1 V Surface Mount LED
LED, GREEN, 1.5MM X 2MM, 10MCD, 570NM; B; LED, GREEN, 1.5MM X 2MM, 10MCD, 570NM; Bulb Size:1.5mm x 2mm; LED Color:Green; Luminous Intensity:10mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Color:Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD15-21VGCTR8
  • CMD1521VGC/TR8