Cornell Dubilier AVE106M16A12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 10muF ±20% 0.118Dia 3.00mm
$ 0.035
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE106M16A12T-F.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-22

Related Parts

KYOCERA AVXUUT1C100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 16V 10muF 卤20% 0.157Dia 4.00mm
Cornell DubilierAVS106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS106M16B12B-F
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive Bulk
Cornell DubilierAVES106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVES 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AVE106M16A12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 10muF ±20% 0.118Dia 3.00mm
Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:33.16Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ave Series; Msl:- Rohs Compliant: Yes |Cornell Dubilier AVE106M16A12T-F
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 14mA 2000h 85C T/R
10uF 16 V dc Aluminum Capacitor A, AVESeries 1000 (Shelf) h, 2000 h 3 x 5.3mm
Aluminum Electrolytic Capacitors - SMD 10uF 16V 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1313
AVE Series 16 V 10 uF ±20 % 3 x 5.3 mm SMT Aluminium Electrolytic Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor