Cornell Dubilier AVES106M16B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVES 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVES106M16B12T-F.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.03
Stock
83,275
15,366
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
36.5 Ω
2 kΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
16 mA
17 mA
Height - Seated (Max)
5.3086 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConMVK16VC10RMD55TP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF
Cornell DubilierAVE106M16A12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 10muF ±20% 0.118Dia 3.00mm
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE160ADA100MD55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; Case / Package:Radial Can
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 10muF ±20% 0.118Dia 3.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AVES106M16B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVES 16V 10muF ±20% 0.157Dia 4.00mm
Capacitor; Aluminum Electrolytic; Cap 10 uF; Tol 20%; Vol-Rtg 16 VDC; SMT
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 36.5 Ohm 16mA 1000h 105C T/R
Aluminum Electrolytic Capacitors - SMD 10uF 16V 105C
-55 °C to +105 °C, Low Profile SMT Aluminum Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:36.5Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ave Series; Msl:- Rohs Compliant: Yes |Cornell Dubilier AVES106M16B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor