Idec RV8S-S-D48-D6

Relay, Solid State, Random, Spst-no, Ctrl-v 6DC, 0.1A, 48VDC, Din Rail, Clamp, RV8 Series
$ 18.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8S-S-D48-D6.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.67%

Related Parts

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube

Descriptions

Descriptions of Idec RV8S-S-D48-D6 provided by its distributors.

RELAY, SOLID STATE, RANDOM, SPST-NO, CTRL-V 6DC,0.1A,48VDC, DIN RAIL, CLAMP, RV8 SERIES
Solid State Relays - Industrial Mount 6mm SSR 6VDC input
SSR, PANEL MOUNT, 48VDC, 0.1A; Contact Configuration:SPST-NO; Load Current:100mA; Operating Voltage Max:48VDC; Relay Mounting:Panel Mount; Relay Terminals:Spring; Switching Mode:-; Operating Voltage Min:0VDC RoHS Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS