Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-351D

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
$ 2.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351D.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-53.19%

CAD Models

Download Omron G3VM-351D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-03-31

Related Parts

Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin PDIP
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Stick
ToshibaTLP222G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin PDIP Magazine
ToshibaTLP592G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin DIP
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM-351D provided by its distributors.

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 4-Pin SMT
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 35ohm 30pF
RELAY;SSR;GEN PURP;SPST-NO;CUR-RTG 120MA;VOL-RTG 350AC;SMD MNT;SMT;4 PIN
RELAY, MOSFET, SPNO; Contact Configuration:SPST-NO; Load Current:100mA; Relay Terminals:SMD; Load Voltage Max:350VAC; On State Resistance Max:50ohm; Isolation Voltage:2.5kV; Forward Current If:7.5mA; Product Range:G3VM S
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Make Contact (NO) Package: SMD / DIP04 Contact resistance: 35 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 0.1 ms Output ON time: 0.3 ms Switched current: 120 mA Switching voltage: 350 VAC
Ssr, Mosfet, 350V, 100Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:350V; Load Current:100Ma; Mosfet Relay Package Style:Dip-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; Depth:6.4Mm Rohs Compliant: Yes |Omron Electronic Components G3VM-351D

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351D