Panasonic AQW614EH

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW614EH.

JRH Electronics

Datasheet15 pages6 years ago

IHS

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-52.65%

CAD Models

Download Panasonic AQW614EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQW614EHAX
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
PanasonicAQW614EHA
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT T/R

Descriptions

Descriptions of Panasonic AQW614EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
Relay, Photo MOS; 100 mA (Output), Load; 400 V (Output), Load; DIP-8; -40 degC
AQW Photomos Series 0.1 A 400 V 35 Ohm 2 Channel Solid State Relay - DIP-8
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:400V; Load Current:100mA; Isolation Voltage:5kV; Forward Current If:1.3mA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO / SPST-NC; Load Current RMS Max:100mA; Load Voltage Range:400V; On State Resistance Max:35ohm; RMS Load Voltage Max:400V; Series:AQW614EH; Terminal Type:Through Hole
MOSFET Relay; Load Current RMS Max:100mA; Load Voltage RMS Max:400V; Contacts:SPST-NO+SPST-NC; Leaded Process Compatible:Yes; Load Current:100mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-614EH