Idec RV8H-L-D24-C1D2

Electromechanical Relay 24VDC 2.27KOhm 6A SPDT Socket Interface Relay
$ 18.377
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RV8H-L-D24-C1D2.

IHS

Datasheet6 pages11 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2903370
Coupling relay 1 Form C (NO/NC), 24 V (DC), 10 mA, 250 V (DC), 250 V (AC), 2903370
PanasonicAPE30118
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
PanasonicAPE30018
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
Power Relay 24VDC 1.8KOhm 6A SPDT Socket Slim Relay

Descriptions

Descriptions of Idec RV8H-L-D24-C1D2 provided by its distributors.

Electromechanical Relay 24VDC 2.27KOhm 6A SPDT Socket Interface Relay
RELAY E-MECH PLC SPDT 6A 24VDC SCREW TERM RV8 SERIES CLASS1 DIV2
IDEC Interface Relay and Base; Hazardous Location; 6A; SPDT; 24VDC; DIN Rail Mount; Screw Connection
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Rv8H Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RV8H-L-D24-C1D2

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS