Phoenix Contact 2900312

24V AgSnO2 6A Normal Open: 1A(SPST-Normal Open) - Power Relays ROHS
$ 20.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900312.

IHS

Datasheet16 pages5 years ago

Phoenix Contact

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-45.25%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2966472
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x80x94)mm DIN Rail PLC Relay
Phoenix Contact2966223
PLC-INTERFACE W/ SWITCH, INPUT RELAY, 24 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSC
Phoenix Contact2967345
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24VDC, 250V, 6A, DIN NS 35/7,5, PLC-RSP
PanasonicAPE30118
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicAPE30018
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 170mW (Coil), DC Input, AC Output
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Phoenix Contact 2900312 provided by its distributors.

24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24VDC, 250V, 6A, DINNS 35/7, 5, PLC-RPT
Phoenix,PLC-RPT-24DC/1/ACT,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 24DC/ 1/ACTseries, coil voltage 24V DC, Contact configuration SPST, DIN Guide rail
Power Relay, Spst-No, 6A, 250Vac, Socket; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:6A; Product Range:Plc Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Phoenix Contact 2900312
PLC-INTERFACE for output functions, consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG