Idec RJ2S-CL-A24

Power Relay, Dpdt, 24Vac, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CL-A24
$ 9.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-CL-A24.

IHS

Datasheet4 pages19 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RELAY, E-MECH, DPDT, CTRL-V 24AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
Phoenix Contact2961435
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 12 A, 250 V (DC), 250 V (AC), monostable, 2961435

Descriptions

Descriptions of Idec RJ2S-CL-A24 provided by its distributors.

Power Relay, Dpdt, 24Vac, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CL-A24
Relay, 2 Form C (NO/NC), 24 V (AC), 243 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-A24
RELAY, E-MECH, DPDT, CTRL-V 24AC, 8A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 8A; DPDT; 24VAC; 8-Blade; LED
POWER RELAY, DPDT, 24VAC, 8A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:232ohm; Contacts:DPDT; Coil Type:AC ;
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 24 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance Ohm = 243

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS