Omron MY2N AC24 (S)

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
$ 8.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2N AC24 (S).

Omron

Datasheet20 pages21 years ago

element14 APAC

Farnell

element14

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-06-30

Related Parts

Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Power Relay 24VAC Coil 8-Blade (PCB) Terminal 250VAC 10A 2 Poles PCB Mounting DPDT
Weidmuller7760056055
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056055
Weidmuller7760056073
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056073
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 20ms -55C~60C 1.2W 164Ohm

Descriptions

Descriptions of Omron MY2N AC24 (S) provided by its distributors.

Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
Relay,E-Mech,DPDT,Ctrl-V 24VAC,10A,250VAC/125VDC,Socket Mnt,Blade Term,MY Series
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Relay, Dpdt, 250Vac, 30Vdc, 10A; Contact Configuration:dpdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:my Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2N AC24(S)
  • MY2N-AC24(S)
  • MY2N-AC24-(S)
  • MY2N-AC24-S
  • MY2NAC24(S)
  • MY2NAC24S