Idec RJ2S-C-A24

Relay, E-mech, DPDT, Ctrl-v 24AC, 8A, 250VAC, Socket Mount, Blade, Rj Series
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ2S-C-A24.

IHS

Datasheet4 pages19 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Power Relay, Dpdt, 24Vac, 8A, Socket Rohs Compliant: Yes |Idec RJ2S-CL-A24
Power Relay 24VAC 10A DPDT(44x22.5x41.9)mm Flange
General Purpose Relay, DPDT, 10A, 24VAC, Max V250AC 125DC, Bracket Mnt, 8 Pin
Relay, plug-in, 8-pin, DPDT, 10 A, mech & LED indicators, label facility, 24 VAC
Weidmuller8869920000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3

Descriptions

Descriptions of Idec RJ2S-C-A24 provided by its distributors.

RELAY, E-MECH, DPDT, CTRL-V 24AC, 8A, 250VAC, SOCKET MOUNT, BLADE, RJ SERIES
POWER RELAY, DPDT, 24VAC, 8A, PLUG IN; R; POWER RELAY, DPDT, 24VAC, 8A, PLUG IN; Relay Type:Power; Coil Voltage VAC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:243ohm; Contact Configuration:DPDT; Coil Type:AC
Relay, Dpdt, 250Vac, 30Vdc, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:8A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ2S-C-A24
Switching Current A = 8 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 2 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Width mm = 12.7 / Coil Voltage - AC V = 24 / Length mm = 31 / Height mm = 27 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance Ohm = 243

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS