TE Connectivity 1887213-3

Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
$ 23.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887213-3.

Newark

Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-66.68%

CAD Models

Download TE Connectivity 1887213-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-30
LTD Date2023-06-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
TE Connectivity9-1393243-1
TE Connectivity Tyco Electronics Power relay, RT2series, 24V ac_coil_voltage, switching current8A, DPDT
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
PanasonicHL2-H-AC24V-F
HL Series 10 A DPST 24 VDC Plug-In Space Saving General Purpose Power Relay
HL Series 10A DPST 24 VAC Chassis Mount Space Saving General Purpose Power Relay
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
Weidmuller8869920000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870350000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
TE ConnectivityRT4S5R24
Power Relay 24VAC 8A DPDT (77mm 15.8mm 69mm) DIN Rail
Weidmuller8870210000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity 1887213-3 provided by its distributors.

Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
Power/Signal Relay, 2 Form C, DPDT, Momentary, 12mW (Coil), 8A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay 24VAC 350Ohm 15A DPDT (29x13x26.7)mm Plug-In General Purpose Relay
TE Connectivity XT484R24 Relay 2 Form C DPDT Momentary Power Signal Relay
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 8 A, 400 V (AC), monostable, 1887213-3
XT Series Interface Plug-In Relay with Test Button and Mechanical Indicator 2-Pole 8 A 2-Form C Contacts (2 CO) 24 VAC 350 Ohm 350 Ohm 0.76 VA Silver Nickel Contact
Special Order: XT484R24 Power Relay | Part Number: 1887213-3 | Internal Number: 1887213-3 | Alias Number: XT484R24 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT484R24
  • XT484R24.