Idec PS5R-VA24

AC-DC Power Factor Correction Module, 1 Output, 7.2W, Hybrid
$ 44.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec PS5R-VA24.

IHS

Datasheet8 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellDR-4524
POWER SUPPLY, 24VDC, 2A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
TDK-LambdaDRB15-24-1
AC-DC Power Supplies, DIN rail mount, Output: 15.12W, 24V, DIN rail installation compatible
Mean WellMDR-40-24
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaZPSA20-5
AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid

Descriptions

Descriptions of Idec PS5R-VA24 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 7.2W, Hybrid
POWER SUPPLY, AC-DC, 24 DC, 0.3A, 100-240 AC, ENCLOSED, DIN, 7.5W, PS5R-V SERIES
Power Supply, 24VDC, 0.3A, 1Ph, 7.5W 85-254VAC/100-370VDC, LED Indicator
DIN Rail Power Supplies Power Supply Din Rail Mount 7.5W 24VDC Universal Input 85-264VAC;100-370VDC
7.2W 1 100V(DC) 370V(DC) 1% 24V DIN 70mm*45mm*75mm
IDEC Switching Power Supply; 24VDC OUT; 0.3A; 85-264VAC/100-370VDC IN; Single Phase; DIN Rail Mount; Plastic - Slim
7.5Watt AC to DC Power Supplies
POWER SUPPLY, AC-DC, 24V, 0.3A;
Power Supply, Ac-Dc, 24V, 0.3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:7.5W; Output Voltage - Output 1:24V; Output Current - Output 1:300Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Idec PS5R-VA24

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS