TDK-Lambda KPS5-12

AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
$ 21.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPS5-12.

IHS

Datasheet4 pages4 years ago

Farnell

Sager Electronics

TDK

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
TDK-LambdaKPSA5-12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
Murata Power Solutions7812SRH-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power Solutions7812SR-C
7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of TDK-Lambda KPS5-12 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
AC-DC Power Supplies, PCB Mount, Output: 5W, 12V, Convection
AC-DC Regulated Power Supply Module
5 W, SINGLE OUTPUT, 12 VDC@0.42 A AC-DC POWER SUPPLY
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 5W, 4; AC-DC CONVERTER, PCB MOUNT, 1 O/P, 5W, 420mA, 12V; Power Supply Approvals: ITE; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 12V; Output Current - Output 1: 420mA; Output Voltage - Output 2: -; Width: 35.052mm
5W 85-264VAC 12V@0.42A 1.38 x 2.17 x 0.79

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS 5-12
  • KPS512