Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZPSA20-5

AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
$ 27.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA20-5.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZPSA20-3R3
AC-DC Regulated Power Supply Module, 1 Output, 14.52W, Hybrid
TDK-LambdaZPSA20-9
AC-DC Regulated Power Supply Module, 1 Output, 21.6W, Hybrid
TDK-LambdaZPSA20-15
20W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 1% 1.4A 15V base mount 88.9mm*50.8mm*20mm
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZPSA20-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 22W, Hybrid
DC Input Capable,Universal Input 20W 4.4A 5V 1 370V(DC) 85V~264V(AC),120V~370V(DC) Fixed base mount 88.9mm*50.8mm*20.066mm
Ac-Dc Conv, Open Frame, 1 O/p, 22W, 4.4A, 5V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):20W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 264V Ac; Height:20Mm; Width:50.8Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-20-5
  • ZPSA205