Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MDR-40-24

Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MDR-40-24.

IHS

Datasheet2 pages3 years ago

Future Electronics

JRH Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
+16.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellDR-4505
Din Rail Mount Power Supply, Fixed, 85 V, 264 V, 25 W, 5 V, 5 A Rohs Compliant: Yes
Mean WellHLG-40H-24B
RLK29-55/25/116-SET Pepperl+Fuchs Retroreflective photoelectric sensor Retroreflective sensor
Module DC-DC 48VIN 1-OUT 15V 2A 30W 6-Pin 1/16-Brick T/R
Mean WellHLG-60H-24B
24V 2500mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
DC-DC Converters, On-board type, Output: 110W, 0.7V, Non-Isolated type, Option: LGA/Negative
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input

Descriptions

Descriptions of Mean Well MDR-40-24 provided by its distributors.

Mean Well Rail power supply, MDRseries, 24V DC output, 85 → 264V Communication input
MDR-40 Series 40 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 40.8W, Hybrid
MDR-40-24 MEAN WELL AC-DC 24 Volt 1.7 Amp 41 Watt Power Supply +More!
POWER SUPPLY, AC-DC,24V,1.7A,100-264V IN, ENCLOSED, DIN RAIL, PFC,41W, MDR SERIES
40 WATT DIN MOUNT POWER SUPPLY 85~264V AC 1PH:120~370V DC INPUT 24V 1.7A OUTPUT
O/P +24V1.7A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Mean Well MDR-40-24 rail PSU 24V 1.74A 40W DIN mount with protections
POWER SUPPLY, 24VDC, 1.7A, 1PH, 40W SWITCHER, DIN MOUNT, ENCLOSED 85-264VAC INPUT, 90mmHx40mmWx100mmD
Power Supply; DIN; 40.8W; 24V; 1.7A; 85-264VAC; 120-370VDC
Power supply, 24 to 30 VDC, 1.7 A, 40 W, MDR-40-24
POWER SUPPLY, AC-DC, 24V, 1.7A; No. of Outputs: 1 Output; Output Power Max: 40.8W; Output Voltage - Output 1: 24V; Output Current - Output 1: 1.7A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 40.8 W, 24 VDC, 1.7 A
24Vdc 1.7A, DIN Rail Power Supply, UL508
40W Ultra Slim DIN Rail Power Supply
PLC, 24 VDC supply, 18 x 24 VDC inputs, 12 x NPN outputs 0.3 A, 2 x analog inputs, 10K steps program + 32K words data memory, 1 x Ethernet port

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDR40-24