Idec HA-C6

IDEC L6 Contact Block - Non-Illuminated Pushbutton; 2NO / 2NC; Solder/Tab; Silver Contacts
$ 7.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec HA-C6.

element14 APAC

Datasheet23 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.96%

Related Parts

C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
GENERAL PURPOSE RELAY, LED INDICATOR, PLUG-IN, SOLDER TERMINALS, DPDT, 24 VDC
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Idec HA-C6 provided by its distributors.

IDEC L6 Contact Block - Non-Illuminated Pushbutton; 2NO / 2NC; Solder/Tab; Silver Contacts
Switch Key Lock N.O./N.C. DPDT Flat Key Solder Panel Mount
Switch Contact Blocks / Switch Kits Contact Block
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 5A 250VAC 125VDC
Contact Block Rohs Compliant: Yes |Idec HA-C6
CONTACT, PB & SELECTOR SW/DPDT/5A/125VAC;
Contact Block, DPDT, Solder Tab
CONTACT SILVER DPDT SOLDER TABS
CONTACT BLOCK, DPDT, 5A, SOLDER LUG For Use With:L6 Series Illuminated Pushbutton / Selector Switches; No. of Poles:2; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Switch Terminals:Solder Lug ; ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS