Ideal Industries 30-171

IDEAL 30-171 Wirenut 72B Black, PK1000. More details: Package Quantity 1000
$ 40.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ideal Industries 30-171.

JRH Electronics

Datasheet1 page12 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-74.37%

Related Parts

Splice Terminal 12-22AWG Copper Natural 21.84mm Tin Carton
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity42547-2
Ring Tongue Terminal 22-26AWG 10.8mm 4.83mm Tin Automotive Reel
Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 4.75 x 0.51mm

Descriptions

Descriptions of Ideal Industries 30-171 provided by its distributors.

IDEAL 30-171 Wirenut 72B Black, PK1000. More details: Package Quantity 1000
CLOSED END SPLICE, 11/64IN TWIST-ON GREY; Product Range: 71B Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Insulator Material: Thermoplastic; Insulator Colour: Grey; Termination: Twist On; Colour: Gray; Contact Material: -
Closed End Splice, 11/64In Twist-On Grey; Rango De Producto:Serie 71B; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Termoplástico; Aislante, Color:Gris; Color:Gray |Ideal 30-171

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu