Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42547-2

Ring Tongue Terminal 22-26AWG 10.8mm 4.83mm Tin Automotive Reel
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42547-2.

element14 APAC

Datasheet5 pages3 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-47.42%

CAD Models

Download TE Connectivity 42547-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series
Keystone1252
TERMINAL, SOLDERLESS, FEMALE WIRE RANGE 18-22AWG, CRIMP TAB SIZE .110
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
TE Connectivity31430
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M3.5 STUD SIZE, 26 - 22 AWG

Descriptions

Descriptions of TE Connectivity 42547-2 provided by its distributors.

Ring Tongue Terminal 22-26AWG 10.8mm 4.83mm Tin Automotive Reel
INSULATED TIN PLATED CRIMP RING TERMINAL M2.5 STUD SIZE 26 - 22 AWG
22~26 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.02 mm, M2.5, metal
Non-Insulated Open Barrel Terminals N/I-RING 26-22 TYPE #4
TE Connectivity , M2.5, 0.119in, 0.4mm
Ring and Spade Tongue Terminals
CONN RING CIRC 22-26AWG #4 CRIMP
TERMINAL, RING TONGUE, #4, 22AWG; Stud Size - Metric: M2.5; Stud Size - Imperial: #4; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.4mm²; Product Range: AMPLIVAR Series; Insulator Colour: -; Insulator Material: Uninsulated 66
RING 26-22 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 254 – 642 CMA Stud Size: #4 M2.5 Closed Ring Tongue Terminal 26 – 22 AWG .12 – .4 mm² 254 – 642 CMA | Ring Terminal | Part Number: 42547-2 | Internal Number: 42547-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42547-2.