Hubbell Wiring Device-Kellems HBL7556

Flanged Locking Inlet, Non-NEMA, 10/15 A, 250V AC, Single Phase, 3 Pole, Screw Terminals
$ 44.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL7556.

IHS

Datasheet1 page12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL7556 provided by its distributors.

Flanged Locking Inlet, Non-NEMA, 10/15 A, 250V AC, Single Phase, 3 Pole, Screw Terminals
CONNECTOR, POWER ENTRY, PLUG, 15A
Conn Power PL 3 POS ST Panel Mount 3 Terminal 1 Port
Hubbell LKG FLG-INLT, 3P3W, 10A 250V/15A125V
Locking Flanged Inlet 15A 125/250VAC 3W 3P Black
LOCKING FLGD INLET 3P3W 1 78358523764
Connector, Power Entry, Plug, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Acero Inoxidable; Voltage Rating Vac:250V; Conector, Montaje:Brida; Género:Macho |Hubbell Wiring Devices HBL7556

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems