Hubbell Wiring Device-Kellems HBL4716C

Conn Power RCP 3 POS Screw ST Flange Mount 3 Terminal 1 Port Twist-Lock®
$ 25.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4716C.

IHS

Datasheet1 page12 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4716C provided by its distributors.

Conn Power RCP 3 POS Screw ST Flange Mount 3 Terminal 1 Port Twist-Lock®
Flanged Locking Inlet, 15 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Screw Terminals, White
Mains Power Connector, 15A, 125V, Male
FLANGED LOCKING INLET, 15 A/125 VAC, 10-18 AWG, SCREW TERMINAL, INSULGRIP SERIES
Hubbell LKG FLG-INLT, 15A 125V, L5-15P, WH
Inlet Locking Flanged 15A 125V White
LOCKING MALE FLGD INLET N 78358517105
TWIST LOCK FLANGED INLET, 2P3W, 15A 125V, L5-15P; Connector Type:Power Entry; Current Rating:15A; Connector Colour:White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; No. of O
Twist Lock Flanged Inlet, 2P3W, 15A 125V, L5-15P; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Conector, Montaje:Brida |Hubbell Wiring Devices HBL4716C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems