Hubbell Wiring Device-Kellems HBL4100P12W

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
$ 671.117

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4100P12W.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4100P12W provided by its distributors.

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Watertight Pin & Sleeve Plug, 100 A, 125/250V AC, Single Phase, 3 Pole, IEC Grounding, Orange
Hubbell PS, IEC, PLUG, 3P4W, 100A 125/250V, W/T
Service Inlet Nylon 125/250VAC 100A
Power Entry Connector, Plug, 3P4W, 100A 125/250V ; Current Rating:100A; Voltage Rating Vac:250V; Connector Mounting:Cable Mount; Electrical Connector Gender:Plug; Pin Configuration:3P+E/3P4W; Connector Colour:Orange; Ip Rating:Ip67Rohs Compliant: Yes |Hubbell Wiring Devices HBL4100P12W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems