Hubbell Wiring Device-Kellems HBL2733SW

Watertight Locking Connector, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Screw Terminals
$ 168.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2733SW.

IHS

Datasheet1 page7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
TE Connectivity794016-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2733SW provided by its distributors.

Watertight Locking Connector, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Screw Terminals
Locking Watertight Connector Black/White 30A 480V 3O 3P
Conn Power RCP 4 POS Screw ST Cable Mount 4 Terminal 1 Port
TWIST-LOCKING SOCKET, 30 A/480 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Hubbell LKG WT S/SHRD CONN, 30A3P 480V,L16-30R
Connector, Power Entry, Female 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Voltage Rating Vac:480V; Connector Mounting:Cable Mountrohs Compliant: Yes |Hubbell Wiring Devices HBL2733SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems