Hubbell Wiring Device-Kellems HBL2731SW

Insulgrip Twist-lock Connector 30A 125/250V L14-30R Bk, Insulgrip Series
$ 184.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2731SW.

IHS

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-26.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2731SW provided by its distributors.

INSULGRIP TWIST-LOCK CONNECTOR 30A 125/250V L14-30R BK, INSULGRIP SERIES
Conn Power PL 4 POS Screw ST Panel Mount 4 Terminal 1 Port
Locking Watertight Plug 30A 480V 3 Phase 3P 4W Valox Black
Watertight Locking Plug, L16-30P, 30 A, 480V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
Hubbell LKG WT S/SHRD PLG, 30A3P 480V, L16-30P
CONNECTOR, POWER ENTRY, PLUG, 30A; Conne; CONNECTOR, POWER ENTRY, PLUG, 30A; Connector Type:Power Entry; Series:Twist-Lock; Current Rating:30A; Connector Color:Black / White; Connector Body Material:PBT; Voltage Rating VAC:480V; Connector Mounting:Cable
Connector, Power Entry, Plug, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:480V; Género:Macho |Hubbell Wiring Devices HBL2731SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems