Hubbell Wiring Device-Kellems HBL2725

Twist-lock Plug, 30 A/250 VAC, 8-16 AWG, Screw Terminal, Insulgrip Series
$ 74.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2725.

Farnell

Datasheet1 page10 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2725 provided by its distributors.

TWIST-LOCK PLUG, 30 A/250 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Flanged Locking Inlet, 30 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals, White
Conn Inlet PL 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
Locking Flanged Inlet 30A 250V 3 Phase 4W 3P White
LKG FLG-INLT 30A 3P 250V L15-30P WH 78358503928
CONNECTOR, POWER ENTRY, PLUG, 30A; Connector Type:Power Entry; Current Rating:30A; Connector Colour:White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:-; Connector Mounting:Flan
Connector, Power Entry, Plug, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Brida; Género:Macho |Hubbell Wiring Devices HBL2725

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems