Descriptions of Hubbell Wiring Device-Kellems HBL2425 provided by its distributors.
Flanged Locking Inlet, 20 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals, White
CONNECTOR, POWER ENTRY, PLUG, 20A; Conne; CONNECTOR, POWER ENTRY, PLUG, 20A; Connector Type:Power Entry; Current Rating:20A; Connector Color:White; Connector Body Material:Nylon (Polyamide); Voltage Rating VAC:250V; Conn
Connector, Power Entry, Plug, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Brida; Género:Macho |Hubbell Wiring Devices HBL2425
Hubbell Wiring Device-Kellems, HBL2425, Locking Flanged Inlet, 3-Phase Extra Heavy Duty Grounding Screw Mount, Series: HBL, 250 V AC, 20 A, 3 hp, 3 Pole, 4 Wires, L15-20P NEMA Rating, Industrial Grade, NEMA 4X/12/IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, White, 3.06 x 3.06 x 2.27 in Dimensions