Hubbell Wiring Device-Kellems HBL2323SW

Watertight Locking Connector, L6-20R, 20 A, 250V AC, Single Phase, 2 Pole, Screw Terminals
$ 131.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2323SW.

IHS

Datasheet1 page7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
TE Connectivity794016-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2323SW provided by its distributors.

Watertight Locking Connector, L6-20R, 20 A, 250V AC, Single Phase, 2 Pole, Screw Terminals
Conn Power RCP 3 POS Screw ST Cable Mount 3 Terminal 1 Port
TWIST-LOCKING SOCKET, 20 A/250 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Hubbell LKG WT S/SHRD CONN, 20A 250V, L6-20R
ER - Connector Body; 20 A; 125
RS APAC
Connector, Power Entry, Female 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:250V; Género:Receptáculo Eléctrico |Hubbell Wiring Devices HBL2323SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems