Amphenol ACJS-NH35

Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ACJS-NH35.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-97.03%

CAD Models

Download Amphenol ACJS-NH35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol Sine SystemsACJM-NH35
1/4" Single Horizonal PCB Phone Jack, Mono, Metal Bore, Without Nut, Threadless
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MHDR
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread
SwitchcraftPJRAS1X1S01X
PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black

Descriptions

Descriptions of Amphenol ACJS-NH35 provided by its distributors.

Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Phone Conn, Stereo, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-NH35
Conn 3.5MM Stereo Phone Jack F 1 POS Solder RA Thru-Hole 6 Terminal 1 Port
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
1/4" Single Horizonal PCB Phone Jack, Stereo, Metal Bore, Without Nut, Threadless
AUDIO CONN, 3.5MM JACK, 3POS, PANEL; No. of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) B

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-NH35.