Hubbell Wiring Device-Kellems HBL2320SW

Mains Power Connector, 20A, 250V, Female, Wire Wrap Terminal, Receptacle
$ 121.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2320SW.

IHS

Datasheet1 page8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex 08-50-0106 KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn)
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity794016-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity794019-1
Connector Headers and PCB Receptacles 24-30 AWG 16.76mm*2.67mm
AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2320SW provided by its distributors.

Mains Power Connector, 20A, 250V, Female, Wire Wrap Terminal, Receptacle
Watertight Flanged Locking Receptacle, L6-20R, 20 A, 250V AC, Single Phase, 2 Pole, Flush Mount
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
Hubbell LKG WT S/SHRD RCPT, 20A 250V, L6-20R,G
INSULGRIP TWIST-LOCK PLUG 20A 125/250V L14-20P B
Connector, Power Entry, Female 20A; Connector Type:Power Entry; Current Rating:20A; Connector Colour:Grey; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Voltage Rating Vac:250V; Connector Mounting:Cable Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL2320SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems