Honeywell ZX10E10A01

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 48Vdc, Solder Terminal, Pin Plunger Actuator,
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX10E10A01.

Farnell

Datasheet9 pages10 years ago

Honeywell

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-54.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZX10E10E01
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 0.1A
HoneywellZX10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
HoneywellZX10C10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 60VDC 0.88N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm PANEL MOUNT

Descriptions

Descriptions of Honeywell ZX10E10A01 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 48Vdc, Solder Terminal, Pin Plunger Actuator,
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 125VAC 60VDC 1.47N Screw Mount
Basic / Snap Action Switches SPDT 5A 125V 1.99N I P00 PIN PLUNGER
48V Single Pole Double Throw (SPDT) Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:150gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:100mA; Current Rating:0.1A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 48 Vdc, 0.1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZW Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO