Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-01F-D

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.75MM Panel Mount
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01F-D.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago

TME

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-22.46%

CAD Models

Download Omron D2F-01F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 1mm PANEL MOUNT
PanasonicAH1682619-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168261-A
Switch Snap Action N.O. SPST Hinge Lever Solder 0.1A 125VAC 30VDC 0.25N Screw Mount Tube

Descriptions

Descriptions of Omron D2F-01F-D provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 0.74N Screw Mount
Omron D2F-01F-D Subminiature Basic Switch SPDT Normally Closed
Omron Micro Switch, Pin Plunger Type, Solder Terminals, 100mA @ 30V DC, SPDT
OMRON ELECTRONIC COMPONENTS D2F01FD Microswitch, SPDT, Solder, 100 mA, 30 VDC
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Plunger Contact material: Au Termination type: Soldering Connection Rated voltage: 30 VDC
MICROSWITCH, PIN, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact Volt

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F01FD