Honeywell ZX10E10C01

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
$ 1.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX10E10C01.

JRH Electronics

Datasheet9 pages10 years ago

Honeywell

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+1.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellZX10E10E01
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 0.1A
HoneywellZX10E10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 48Vdc, Solder Terminal, Pin Plunger Actuator,
HoneywellZX10C10A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 60VDC 0.88N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder

Descriptions

Descriptions of Honeywell ZX10E10C01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
Switch Limit; Subminiature; Lever Head; SPDT 1NO-1NC; 0.1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4mm, Solder Terminal, Standard Straight Lever Actuator, Panel Mount
Basic / Snap Action Switches SPDT .1A 48V 1.47N N O SEAL PIN PLUNGER
100mA 48V Single Pole Double Throw (SPDT) 1,000,000 Times Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:50gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:100mA; Current Rating:0.1A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH, STR LEVER, SPDT 100mA 125V; MICRO SWITCH, STR LEVER, SPDT 100mA 125V; Microswitch Type:Subminiature; Actuator Style:Leaf Lever; Operating Force Max:1.7ozf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:48V; Contact Current Max:100mA; Circuitry:SPDT
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 48 Vdc, 0.1 A, Straight Lever Actuator, Solder Termination MICRO SWITCH ZX Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO