What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZX10C10A01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 60VDC 0.88N Screw Mount Solder
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX10C10A01.

IHS

Datasheet9 pages10 years ago

Honeywell

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZX10E10A01
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 48Vdc, Solder Terminal, Pin Plunger Actuator,
HoneywellZX10E10E01
Switch Limit; Subminiature; Roller Lever Head; SPDT 1NO-1NC; 0.1A
HoneywellZX10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder

Descriptions

Descriptions of Honeywell ZX10C10A01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 60VDC 0.88N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches BASIC SW SPDT 0.1 A 48VDC PIN PLGR ACTR
SWITCH SNAP ACT SPDT 100MA 48V
48V Single Pole Double Throw (SPDT) Limit Switches ROHS
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1 A,; SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1 A,48VDC; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:3.17ozf; Contact Voltage DC Nom:48V; Circuitry:SPDT
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 48 Vdc, 0.1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZX Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Actuation Force N = 0.88 / Microswitch Type = Subminiature / Protection Rating = IP00 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - DC V = 60 / Contact Voltage - AC V = 125 / Contact Current - DC mA = 200 / Contact Current - AC mA = 100 / Width mm = 5.8 / Length mm = 12.8 / Series = ZX / Height mm = 6.5 / Housing Material = Polyamide / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO